Part Details for ADSP-2187NBCA-320 by Analog Devices Inc
Overview of ADSP-2187NBCA-320 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2187NBCA-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADSP-2187 - DSP MicroComputer, 16-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 444 |
|
$36.3000 / $42.7100 | Buy Now |
Part Details for ADSP-2187NBCA-320
ADSP-2187NBCA-320 CAD Models
ADSP-2187NBCA-320 Part Data Attributes
|
ADSP-2187NBCA-320
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2187NBCA-320
Analog Devices Inc
16-Bit, 80MIPS, 1.8V, 2 Serial Ports, Host Port, 160KB RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | MO-205AC, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BC-144-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2187NBCA-320
This table gives cross-reference parts and alternative options found for ADSP-2187NBCA-320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2187NBCA-320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2187NBSTZ-320 | 16-Bit, 80MIPS, 1.8V, 2 Serial Ports, Host Port, 160KB RAM | Analog Devices Inc | ADSP-2187NBCA-320 vs ADSP-2187NBSTZ-320 |
ADSP-2187NBST-320 | IC 24-BIT, 40 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2187NBCA-320 vs ADSP-2187NBST-320 |
ADSP-2187NKCA-320 | IC 24-BIT, 40 MHz, OTHER DSP, PBGA144, MO-205AC, BGA-144, Digital Signal Processor | Analog Devices Inc | ADSP-2187NBCA-320 vs ADSP-2187NKCA-320 |
ADSP-2187NKSTZ-320 | 16-Bit, 80MIPS, 1.8V, 2 Serial Ports, Host Port, 160KB RAM | Analog Devices Inc | ADSP-2187NBCA-320 vs ADSP-2187NKSTZ-320 |