Part Details for ADSP-21MSP50AKG-52 by Analog Devices Inc
Overview of ADSP-21MSP50AKG-52 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-21MSP50AKG-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Mixed Signal DSP Controller, 16-Bit, Host Interface Port, ADSP-21xx Family ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 58 |
|
$48.3500 / $56.8800 | Buy Now |
Part Details for ADSP-21MSP50AKG-52
ADSP-21MSP50AKG-52 CAD Models
ADSP-21MSP50AKG-52 Part Data Attributes
|
ADSP-21MSP50AKG-52
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21MSP50AKG-52
Analog Devices Inc
IC 24-BIT, 13 MHz, MIXED DSP, CPGA144, PGA-144, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 16-BIT SIGMA-DELTA ADC AND DAC; 8/16 BIT PARALLEL HOST INTERFACE PORT; SINGLE CYCLE INSTR EXECUTION | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 13 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P144 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 144 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA144,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for ADSP-21MSP50AKG-52
This table gives cross-reference parts and alternative options found for ADSP-21MSP50AKG-52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21MSP50AKG-52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21MSP56AK | IC 24-BIT, 13 MHz, MIXED DSP, PQFP100, Digital Signal Processor | Analog Devices Inc | ADSP-21MSP50AKG-52 vs ADSP-21MSP56AK |
ADSP-21MSP55ABS-52 | IC 24-BIT, 13 MHz, OTHER DSP, PQFP100, PLASTIC, QFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-21MSP50AKG-52 vs ADSP-21MSP55ABS-52 |
ADSP-21MSP50AK | IC 24-BIT, 13 MHz, MIXED DSP, CPGA145, Digital Signal Processor | Analog Devices Inc | ADSP-21MSP50AKG-52 vs ADSP-21MSP50AK |
ADSP-21MSP50ABG-52 | IC 24-BIT, 13 MHz, MIXED DSP, CPGA145, Digital Signal Processor | Analog Devices Inc | ADSP-21MSP50AKG-52 vs ADSP-21MSP50ABG-52 |
ADSP-21MSP56AB | IC 24-BIT, 13 MHz, MIXED DSP, PQFP100, Digital Signal Processor | Analog Devices Inc | ADSP-21MSP50AKG-52 vs ADSP-21MSP56AB |
ADSP-21MSP56AKS-52 | IC 24-BIT, 13 MHz, OTHER DSP, PQFP100, PLASTIC, QFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-21MSP50AKG-52 vs ADSP-21MSP56AKS-52 |