-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Blackfin Processor with Advanced Peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5630
|
Newark | Embedded Processor, 600Mhz, 48I/O, Bga, Dsp Type:Core, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Cspbga, No. Of Pins:208Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:-, Program Memory Size:- Rohs Compliant: Yes |Analog Devices ADSP-BF527KBCZ-6A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$45.9700 / $54.5600 | Buy Now |
DISTI #
505-ADSP-BF527KBCZ-6A-ND
|
DigiKey | IC DSP 16BIT 600MHZ 208CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
535 In Stock |
|
$42.9366 / $52.4800 | Buy Now |
DISTI #
584-ADSPBF527KBCZ-6A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin Processor with Advanced Peripherals RoHS: Compliant | 26 |
|
$44.2000 / $52.4600 | Buy Now |
|
Analog Devices Inc | ADSP-BF527 Processor,600Mhz,Et Min Qty: 1 Package Multiple: 1 | 128 |
|
$29.9200 / $52.4800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
4025678
|
element14 Asia-Pacific | EMBEDDED PROCESSOR, 600MHZ, 48I/O, BGA RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$47.0589 / $55.8632 | Buy Now |
DISTI #
4025678
|
Farnell | EMBEDDED PROCESSOR, 600MHZ, 48I/O, BGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 15 |
|
$44.4060 / $52.7093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF527KBCZ-6A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF527KBCZ-6A
Analog Devices Inc
Low Power Blackfin Processor with Advanced Peripherals
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-275MMAB-1, CSPBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BC-208-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA208,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF527KBCZ-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF527KBCZ-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF524BBCZ-3A | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | Analog Devices Inc | ADSP-BF527KBCZ-6A vs ADSP-BF524BBCZ-3A |
ADSP-BF526BBCZ-3A | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | Analog Devices Inc | ADSP-BF527KBCZ-6A vs ADSP-BF526BBCZ-3A |
ADSP-BF527KBCZ-6 | Low Power Blackfin Processor with Advanced Peripherals | Analog Devices Inc | ADSP-BF527KBCZ-6A vs ADSP-BF527KBCZ-6 |
ADSP-BF522KBCZ-4 | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | Analog Devices Inc | ADSP-BF527KBCZ-6A vs ADSP-BF522KBCZ-4 |
ADSP-BF525KBCZ-6 | Low Power Blackfin Processor with Advanced Peripherals | Analog Devices Inc | ADSP-BF527KBCZ-6A vs ADSP-BF525KBCZ-6 |
ADSP-BF524KBCZ-3 | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | Analog Devices Inc | ADSP-BF527KBCZ-6A vs ADSP-BF524KBCZ-3 |
ADSP-BF526KBCZ-4 | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | Analog Devices Inc | ADSP-BF527KBCZ-6A vs ADSP-BF526KBCZ-4 |
ADSP-BF526BBCZ-3AX | IC OTHER DSP, Digital Signal Processor | Analog Devices Inc | ADSP-BF527KBCZ-6A vs ADSP-BF526BBCZ-3AX |
ADSP-BF523BBCZ-5A | Low Power Blackfin Processor with Advanced Peripherals | Analog Devices Inc | ADSP-BF527KBCZ-6A vs ADSP-BF523BBCZ-5A |
ADSP-BF526KBCZ-3 | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | Analog Devices Inc | ADSP-BF527KBCZ-6A vs ADSP-BF526KBCZ-3 |