Part Details for ADSP-BF535PBB-300 by Analog Devices Inc
Overview of ADSP-BF535PBB-300 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-BF535PBB-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADSP-BF535 - BLACKFIN Embedded Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | Call for Availability |
|
$52.9700 / $62.3200 | Buy Now |
|
Chip1Cloud | IC DSP CONTROLLER 16BIT 260BGA | 1500 |
|
RFQ | |
|
Perfect Parts Corporation | 6 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 25 |
|
RFQ |
Part Details for ADSP-BF535PBB-300
ADSP-BF535PBB-300 CAD Models
ADSP-BF535PBB-300 Part Data Attributes
|
ADSP-BF535PBB-300
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF535PBB-300
Analog Devices Inc
350 MHz Blackfin Processor for Internet Appliances
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-260 | |
Pin Count | 260 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 26 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B260 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 260 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA260,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF535PBB-300
This table gives cross-reference parts and alternative options found for ADSP-BF535PBB-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF535PBB-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF535PKB-300 | 350 MHz Blackfin Processor for Internet Appliances | Analog Devices Inc | ADSP-BF535PBB-300 vs ADSP-BF535PKB-300 |