Part Details for ADSP-BF535PBBZ-200 by Analog Devices Inc
Overview of ADSP-BF535PBBZ-200 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-BF535PBBZ-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-BF535PBBZ-200-505-ND
|
DigiKey | ADSP-BF535 - BLACKFIN EMBEDDED P Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
913 In Stock |
|
$48.9800 | Buy Now |
|
Rochester Electronics | ADSP-BF535 - BLACKFIN Embedded Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 913 |
|
$42.0300 / $49.4500 | Buy Now |
|
Perfect Parts Corporation | 16 |
|
RFQ |
Part Details for ADSP-BF535PBBZ-200
ADSP-BF535PBBZ-200 CAD Models
ADSP-BF535PBBZ-200 Part Data Attributes
|
ADSP-BF535PBBZ-200
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF535PBBZ-200
Analog Devices Inc
350 MHz Blackfin Processor for Internet Appliances
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Pin Count | 260 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF535PBBZ-200
This table gives cross-reference parts and alternative options found for ADSP-BF535PBBZ-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF535PBBZ-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF535PBB-200 | 350 MHz Blackfin Processor for Internet Appliances | Analog Devices Inc | ADSP-BF535PBBZ-200 vs ADSP-BF535PBB-200 |