-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blackfin Processor with Embedded Network Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9423
|
Newark | Embedded Processor, 600Mhz, 48I/O, Bga, Dsp Type:Core, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Cspbga, No. Of Pins:182Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:-, Program Memory Size:- Rohs Compliant: Yes |Analog Devices ADSP-BF537KBCZ-6AV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$47.3900 / $56.2500 | Buy Now |
DISTI #
ADSP-BF537KBCZ-6AV-ND
|
DigiKey | IC DSP CTLR 16BIT 182CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1239 In Stock |
|
$45.5846 / $54.1100 | Buy Now |
DISTI #
584-ADSPBF537KBCZ6AV
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Blackfin Processor with Embedded Network Connectivity RoHS: Compliant | 103 |
|
$44.8900 / $50.3500 | Buy Now |
DISTI #
4025687
|
element14 Asia-Pacific | EMBEDDED PROCESSOR, 600MHZ, 48I/O, BGA RoHS: Compliant Min Qty: 1 Container: Each | 85 |
|
$47.8876 / $56.8376 | Buy Now |
DISTI #
4025687
|
Farnell | EMBEDDED PROCESSOR, 600MHZ, 48I/O, BGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 85 |
|
$45.3507 / $53.8336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF537KBCZ-6AV
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF537KBCZ-6AV
Analog Devices Inc
Blackfin Processor with Embedded Network Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-205AE, CSPBGA-182 | |
Pin Count | 182 | |
Manufacturer Package Code | BC-182 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.5V OR 3V SUPPLY | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 600 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B182 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 182 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA182,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF537KBCZ-6AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF537KBCZ-6AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF537KBC-6A | IC 16-BIT, 40 MHz, OTHER DSP, PBGA182, MO-205AE, MBGA-182, Digital Signal Processor | Analog Devices Inc | ADSP-BF537KBCZ-6AV vs ADSP-BF537KBC-6A |
ADSP-BF537KBCZ-6A | IC 16-BIT, 40 MHz, OTHER DSP, PBGA182, LEAD FREE, MO-205AE, MBGA-182, Digital Signal Processor | Analog Devices Inc | ADSP-BF537KBCZ-6AV vs ADSP-BF537KBCZ-6A |
ADSP-BF537KBCZ-6A1 | IC 16-BIT, 40 MHz, OTHER DSP, PBGA182, LEAD FREE, MO-205AE, MBGA-182, Digital Signal Processor | Analog Devices Inc | ADSP-BF537KBCZ-6AV vs ADSP-BF537KBCZ-6A1 |
ADSP-BF537KBC-6A1 | IC 16-BIT, 40 MHz, OTHER DSP, PBGA182, MO-205AE, MBGA-182, Digital Signal Processor | Analog Devices Inc | ADSP-BF537KBCZ-6AV vs ADSP-BF537KBC-6A1 |