-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blackfin Processor with Embedded Network Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9424
|
Newark | Embedded Processor, 600Mhz, 48I/O, Bga, Dsp Type:Core, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Cspbga, No. Of Pins:208Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:-, Program Memory Size:- Rohs Compliant: Yes |Analog Devices ADSP-BF537KBCZ-6BV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$47.3900 / $56.2500 | Buy Now |
DISTI #
ADSP-BF537KBCZ-6BV-ND
|
DigiKey | IC DSP CTLR 16BIT 208CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
211 In Stock |
|
$45.5846 / $54.1100 | Buy Now |
DISTI #
584-ADSPBF537KBCZ6BV
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Blackfin Processor with Embedded Network Connectivity RoHS: Compliant | 109 |
|
$45.5700 / $54.0900 | Buy Now |
|
Analog Devices Inc | Blackfin Processor,600MHz,32KB Min Qty: 1 Package Multiple: 1 | 195 |
|
$30.8400 / $54.1100 | Buy Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 16-EXT BIT, 600MHZ, CMOS, PBGA208 | 179 |
|
$50.2433 / $64.8300 | Buy Now |
|
Ameya Holding Limited | IC DSP CTLR 16BIT 208CSPBGA | 195 |
|
RFQ | |
DISTI #
4025688
|
element14 Asia-Pacific | EMBEDDED PROCESSOR, 600MHZ, 48I/O, BGA RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$47.9159 / $56.8712 | Buy Now |
DISTI #
4025688
|
Farnell | EMBEDDED PROCESSOR, 600MHZ, 48I/O, BGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 5 |
|
$45.3822 / $53.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF537KBCZ-6BV
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF537KBCZ-6BV
Analog Devices Inc
Blackfin Processor with Embedded Network Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-205AM, CSPBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BC-208-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.5V OR 3V SUPPLY | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 600 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA208,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |