-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blackfin Symmetric Multi-Processor for Consumer Multimedia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADSP-BF561 - BLACKFIN Embedded Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 7005 |
|
$34.5900 / $40.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF561SKBZ500
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF561SKBZ500
Analog Devices Inc
Blackfin Symmetric Multi-Processor for Consumer Multimedia
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA297,26X26,40 | |
Pin Count | 297 | |
Manufacturer Package Code | B-297 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 500 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B297 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 297 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA297,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.43 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.375 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF561SKBZ500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF561SKBZ500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF561SKBCZ500 | Blackfin Symmetric Multi-Processor for Consumer Multimedia | Analog Devices Inc | ADSP-BF561SKBZ500 vs ADSP-BF561SKBCZ500 |
ADSP-BF561SKB600 | 32-BIT, 600MHz, OTHER DSP, PBGA297, PLASTIC, MS-0340AAL-1, BGA-297 | Analog Devices Inc | ADSP-BF561SKBZ500 vs ADSP-BF561SKB600 |
ADSP-BF561SBBZ500 | Blackfin Symmetric Multi-Processor for Consumer Multimedia | Analog Devices Inc | ADSP-BF561SKBZ500 vs ADSP-BF561SBBZ500 |
ADSP-BF561SBB500 | Blackfin Symmetric Multi-Processor for Consumer Multimedia | Analog Devices Inc | ADSP-BF561SKBZ500 vs ADSP-BF561SBB500 |
ADSP-BF561SKBZ600 | Blackfin Symmetric Multi-Processor for Consumer Multimedia | Analog Devices Inc | ADSP-BF561SKBZ500 vs ADSP-BF561SKBZ600 |
ADSP-BF561SBBZ600 | Blackfin Symmetric Multi-Processor for Consumer Multimedia | Analog Devices Inc | ADSP-BF561SKBZ500 vs ADSP-BF561SBBZ600 |