Part Details for ADSP-TS101SAB1-000 by Analog Devices Inc
Overview of ADSP-TS101SAB1-000 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-TS101SAB1-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$481.2500 | Buy Now | |
DISTI #
ADSP-TS101SAB1-000
|
Direct Components, Inc. | 9 |
|
RFQ |
Part Details for ADSP-TS101SAB1-000
ADSP-TS101SAB1-000 CAD Models
ADSP-TS101SAB1-000 Part Data Attributes
|
ADSP-TS101SAB1-000
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-TS101SAB1-000
Analog Devices Inc
300 MHz TigerSHARC Processor with 6 Mbit on-chip SRAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, MS-034, BGA-625 | |
Pin Count | 625 | |
Manufacturer Package Code | B-625 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 250 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B625 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 625 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA625,25X25,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
RAM (words) | 196608 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-TS101SAB1-000
This table gives cross-reference parts and alternative options found for ADSP-TS101SAB1-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-TS101SAB1-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-TS101SAB1Z100 | 300 MHz TigerSHARC Processor with 6 Mbit on-chip SRAM | Analog Devices Inc | ADSP-TS101SAB1-000 vs ADSP-TS101SAB1Z100 |
ADSP-TS101SAB1-100 | 300 MHz TigerSHARC Processor with 6 Mbit on-chip SRAM | Analog Devices Inc | ADSP-TS101SAB1-000 vs ADSP-TS101SAB1-100 |