Datasheets
ADSP-TS101SAB1Z-100 by: Analog Devices Inc

64-BIT, 100MHz, OTHER DSP, PBGA625, 27 X 27 MM, PLASTIC, MS-034, BGA-625

Part Details for ADSP-TS101SAB1Z-100 by Analog Devices Inc

Overview of ADSP-TS101SAB1Z-100 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADSP-TS101SAB1Z-100

ADSP-TS101SAB1Z-100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADSP-TS101SAB1Z-100 Part Data Attributes

ADSP-TS101SAB1Z-100 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADSP-TS101SAB1Z-100 Analog Devices Inc 64-BIT, 100MHz, OTHER DSP, PBGA625, 27 X 27 MM, PLASTIC, MS-034, BGA-625
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code BGA
Package Description BGA, BGA625,25X25,40
Pin Count 625
Reach Compliance Code unknown
Address Bus Width 32
Barrel Shifter YES
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 100 MHz
External Data Bus Width 64
Format FLOATING POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PBGA-B625
JESD-609 Code e1
Length 27 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 625
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA625,25X25,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 1.2,3.3 V
Qualification Status Not Qualified
RAM (words) 196608
Seated Height-Max 2.5 mm
Supply Current-Max 31.25 mA
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER

ADSP-TS101SAB1Z-100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADSP-TS101SAB1Z-100 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADSP-TS101SAB1Z-100 by Analog Devices Inc

  • Please alert me when ADSP-TS101SAB1Z-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADSP-TS101SAB1Z-100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADSP-TS101SAB1Z-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADSP-TS101SAB1Z-100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADSP-TS101SAB1Z-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADSP-TS101SAB1Z-100 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: