-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 MHz TigerSHARC Processor with 6 Mbit on-chip SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DSP CTRLR 6MBIT 300MHZ 484BGA | 550 |
|
RFQ | |
|
LCSC | BGA-484 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS | 2 |
|
$418.8078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-TS101SAB2Z100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-TS101SAB2Z100
Analog Devices Inc
300 MHz TigerSHARC Processor with 6 Mbit on-chip SRAM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, ROHS COMPLIANT, PLASTIC, BGA-484 | |
Pin Count | 484 | |
Manufacturer Package Code | B-484-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-TS101SAB2Z100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-TS101SAB2Z100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-TS101SAB1-000 | 300 MHz TigerSHARC Processor with 6 Mbit on-chip SRAM | Analog Devices Inc | ADSP-TS101SAB2Z100 vs ADSP-TS101SAB1-000 |
ADSP-TS101SKB2250X | IC 64-BIT, 125 MHz, OTHER DSP, PBGA484, 19 X 19 MM, METRIC, PLASTIC, BGA-484, Digital Signal Processor | Analog Devices Inc | ADSP-TS101SAB2Z100 vs ADSP-TS101SKB2250X |
ADSP-TS101SAB1Z000 | 300 MHz TigerSHARC Processor with 6 Mbit on-chip SRAM | Analog Devices Inc | ADSP-TS101SAB2Z100 vs ADSP-TS101SAB1Z000 |
ADSP-TS101SAB1-100 | 300 MHz TigerSHARC Processor with 6 Mbit on-chip SRAM | Analog Devices Inc | ADSP-TS101SAB2Z100 vs ADSP-TS101SAB1-100 |
ADSP-TS101SAB1Z100 | 300 MHz TigerSHARC Processor with 6 Mbit on-chip SRAM | Analog Devices Inc | ADSP-TS101SAB2Z100 vs ADSP-TS101SAB1Z100 |