-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500/600 MHz TigerSHARC Processor with 24 Mbit on-chip embedded DRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-TS201SABPZ050
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-TS201SABPZ050
Analog Devices Inc
500/600 MHz TigerSHARC Processor with 24 Mbit on-chip embedded DRAM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, MS-034, BGA-576 | |
Pin Count | 576 | |
Manufacturer Package Code | BP-576 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B576 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 576 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA576,24X24,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-TS201SABPZ050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-TS201SABPZ050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-TS201SWBPZ050 | IC 64-BIT, 125 MHz, OTHER DSP, PBGA576, 25 X 25 MM, MS-034, BGA-576, Digital Signal Processor | Analog Devices Inc | ADSP-TS201SABPZ050 vs ADSP-TS201SWBPZ050 |
ADSP-TS201SABP-X | IC 64-BIT, OTHER DSP, PBGA576, 25 X 25 MM, MS-034, BGA-576, Digital Signal Processor | Analog Devices Inc | ADSP-TS201SABPZ050 vs ADSP-TS201SABP-X |
ADSP-TS201SYBP-050 | 500/600 MHz TigerSHARC Processor with 24 Mbit on-chip embedded DRAM | Analog Devices Inc | ADSP-TS201SABPZ050 vs ADSP-TS201SYBP-050 |
ADSP-TS201SYBPZ050 | 500/600 MHz TigerSHARC Processor with 24 Mbit on-chip embedded DRAM | Analog Devices Inc | ADSP-TS201SABPZ050 vs ADSP-TS201SYBPZ050 |