ADSP21CSP01BS200
Analog Devices Inc
Description: ADSP21CSP01BS200

Overview of ADSP21CSP01BS200 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ADSP21CSP01BS200 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Digital Signal Processor, 16-Bit Size, CMOS, PQFP160 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4739
  • 1 $31.0300
  • 25 $30.4100
  • 100 $29.1700
  • 500 $27.9300
  • 1,000 $26.3800
$26.3800 / $31.0300 Buy Now

CAD Models for ADSP21CSP01BS200 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADSP21CSP01BS200 by Analog Devices Inc

ADSP21CSP01BS200
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Bit Size
16
Format
FIXED POINT
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
Number of Terminals
160
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (words)
8192
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. ADSP21CSP01BS200
    Analog Devices Inc
    ADSP21CSP01BS200
    VS

Related Parts for ADSP21CSP01BS200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADSP21CSP01BS200 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADSP21CSP01BS200 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADSP21CSP01BS200 would you like to use for your alert(s)?
  • Please alert me when ADSP21CSP01BS200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADSP21CSP01BS200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADSP21CSP01BS200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADSP21CSP01BS200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADSP21CSP01BS200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADSP21CSP01BS200 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: