Part Details for ADT-2599-FF-006-02 by MIDWEST MICROWAVE
Overview of ADT-2599-FF-006-02 by MIDWEST MICROWAVE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2599A | Analog Devices | 60Vin, 100V/2A uPower, Boost/S | |
52599-050LF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject | |
52599-550MLF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject, low cost version |