Part Details for ADT-2653-7M-SMF-02 by Cinch Connectivity Solutions
Overview of ADT-2653-7M-SMF-02 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-361MLC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-361MXB | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1265-361MXC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for ADT-2653-7M-SMF-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ADT-2653-7M-SMF-02-ND
|
DigiKey | CONN ADAPT 7MM TO SMA JACK 50OHM Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for ADT-2653-7M-SMF-02
ADT-2653-7M-SMF-02 CAD Models
ADT-2653-7M-SMF-02 Part Data Attributes
|
ADT-2653-7M-SMF-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2653-7M-SMF-02
Cinch Connectivity Solutions
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR ADAPTER |