Part Details for ADT-2815-TF-SMM-02 by Vertiv Inc
Overview of ADT-2815-TF-SMM-02 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H28159-A | Coilcraft Inc | Telecom Transformer | |
CMT2-.8-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ADN2815ACPZ-500RL7 | Analog Devices | 12 Mbps - 1.3G ADN2812 Derivat |
Part Details for ADT-2815-TF-SMM-02
ADT-2815-TF-SMM-02 CAD Models
ADT-2815-TF-SMM-02 Part Data Attributes
|
ADT-2815-TF-SMM-02
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ADT-2815-TF-SMM-02
Vertiv Inc
RF Connector Adapter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | ADT-2815-TF-SMM-02 |