Part Details for ADT50GRT by Analog Devices Inc
Overview of ADT50GRT by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ADT50GRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 96 |
|
$0.4375 / $0.8750 | Buy Now |
Part Details for ADT50GRT
ADT50GRT CAD Models
ADT50GRT Part Data Attributes
|
ADT50GRT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT50GRT
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.29 mm | |
Body Height | 0.96 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.06 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.1 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |