-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, 2.7 V to 5.5 V, Pin-Selectable Temperature Switch in SOT-23 (Open Drain Output)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9433
|
Newark | Temperature Sensor, -45 To 115Deg C, Ic Output Type:Open Drain, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-45°C, Sensing Temperature Max:115°C, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADT6401SRJZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5886 |
|
$1.1500 / $2.4500 | Buy Now |
DISTI #
505-ADT6401SRJZ-RL7CT-ND
|
DigiKey | THERMOSTAT PROG ACT LOW SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1632 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
584-ADT6401SRJZ-R7
|
Mouser Electronics | Thermostats Low Cost, 2.7 V to 5.5 V, Pin-Selectable Temperature Switch in SOT-23 (Open Drain Output) RoHS: Compliant | 5903 |
|
$1.1500 / $2.3800 | Buy Now |
DISTI #
V72:2272_06223223
|
Arrow Electronics | Temp Sensor Digital 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 Container: Cut Strips | Americas - 2369 |
|
$1.0354 / $2.3204 | Buy Now |
|
Analog Devices Inc | Trip Point Temp Sensor Min Qty: 1 Package Multiple: 3000 | 327 |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
70395170
|
Verical | Temp Sensor Digital 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2148 | Americas - 2369 |
|
$1.0354 / $2.3204 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 11BIT(s), 6Cel, RECTANGULAR, SURFACE MOUNT | 1 |
|
$2.6000 | Buy Now |
|
Rochester Electronics | ADT6401 - 2.7V to 5.5V, Pin-Selectable Temperature Switch RoHS: Compliant Status: Active Min Qty: 1 | 291 |
|
$0.9917 / $1.1700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1 |
|
$3.0511 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT6401SRJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT6401SRJZ-RL7
Analog Devices Inc
Low Cost, 2.7 V to 5.5 V, Pin-Selectable Temperature Switch in SOT-23 (Open Drain Output)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |