-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35°C to +115°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADT6501SRJZP085RL7CT-ND
|
DigiKey | THERMOSTAT 85DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2869 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
584-AT6501SRJZP085R7
|
Mouser Electronics | Thermostats Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C) RoHS: Compliant | 0 |
|
$0.8530 / $0.8860 | Order Now |
DISTI #
V72:2272_06223227
|
Arrow Electronics | Temp Sensor Digital 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1614 Container: Cut Strips | Americas - 669 |
|
$0.6309 / $0.8360 | Buy Now |
|
Analog Devices Inc | TRIP POINT TEMP SENSOR, + 85°C Min Qty: 1 Package Multiple: 3000 | 6574 |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
26618859
|
Verical | Temp Sensor Digital 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$1.0833 | Buy Now |
DISTI #
25738106
|
Verical | Temp Sensor Digital 5-Pin SOT-23 T/R Min Qty: 8 Package Multiple: 1 Date Code: 1614 | Americas - 669 |
|
$0.6309 / $0.6845 | Buy Now |
|
Rochester Electronics | ADT6501 - 2.7V to 5.5V, Micropower Temperature Switch RoHS: Compliant Status: Active Min Qty: 1 | 5496 |
|
$0.8057 / $0.9479 | Buy Now |
|
Chip1Cloud | IC TEMP SENSOR MICROPWR SOT23-5 | 2300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT6501SRJZP085RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT6501SRJZP085RL7
Analog Devices Inc
Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35°C to +115°C)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADT6501SRJZP085RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT6501SRJZP085RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT6501SRJZP075RL7 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 11BIT(s), 6Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | ADT6501SRJZP085RL7 vs ADT6501SRJZP075RL7 |
ADT6502SRJZP075RL7 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 11BIT(s), 6Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 5 PIN | Analog Devices Inc | ADT6501SRJZP085RL7 vs ADT6502SRJZP075RL7 |
ADT6502SRJZP065RL7 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 11BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 5 PIN | Analog Devices Inc | ADT6501SRJZP085RL7 vs ADT6502SRJZP065RL7 |
ADT6501SRJZP065RL7 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 11BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | ADT6501SRJZP085RL7 vs ADT6501SRJZP065RL7 |