-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADT7310TRZ-REELCT-ND
|
DigiKey | SENSOR DIGITAL -55C-150C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3416 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
584-ADT7310TRZ-R
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate, 16-Bit Digital SPI Temperature Sensor RoHS: Compliant | 2396 |
|
$2.2400 / $4.4700 | Buy Now |
|
Analog Devices Inc | 0.5'C Accurate Temp Sensor-I2C Min Qty: 1 Package Multiple: 2500 | 784 |
|
$2.2433 / $4.4700 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Win Source Electronics | SENSOR DIGITAL -55C-150C 8SOIC | 9661 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7310TRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7310TRZ-REEL
Analog Devices Inc
±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012-A-A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Voltage-Max | 2.1 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADT7310TRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7310TRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7310TRZ | ±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor | Analog Devices Inc | ADT7310TRZ-REEL vs ADT7310TRZ |
ADT7310TRZ-REEL7 | ±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor | Analog Devices Inc | ADT7310TRZ-REEL vs ADT7310TRZ-REEL7 |