There are no models available for this part yet.
Overview of ADT7411ARQZ-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7411ARQZ-REEL7 | Analog Devices | DTS with 10-bit, 8-channel ADC | |
ADT7411ARQZ-REEL | Analog Devices | DTS with 10-bit, 8-channel ADC | |
ADT7411ARQZ | Analog Devices | DTS with 10-bit, 8-channel ADC |
CAD Models for ADT7411ARQZ-REEL by Rochester Electronics LLC
Part Data Attributes for ADT7411ARQZ-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
MO-137-AB, LEAD FREE, QSOP-16
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (Cel)
|
5 Cel
|
Body Breadth
|
3.91 mm
|
Body Height
|
1.44 mm
|
Body Length or Diameter
|
4.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
10
|
Operating Current-Max
|
0.18 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
I2C INTERFACE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Termination Type
|
SOLDER
|
Related Parts for ADT7411ARQZ-REEL
-
ATMEGA128L-8AUMicrocontrollers
-
ADT7460ARQZOther Analog ICs
-
ADT7411ARQZTemperature Sensors
-
ADS-CCD1202MM-QLAnalog to Digital Converters
-
EN6347QISwitching Regulator or Controllers
-
ADG621BRMZMultiplexers or Switches
-
AD8038AKSZ-REELOperational Amplifiers
-
IPD90N04S4-04Power Field-Effect Transistors
-
FIN1031MTCXLine Driver or Receivers