Part Details for ADT7420UCPZ-R2 by Analog Devices Inc
Overview of ADT7420UCPZ-R2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7420UCPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4571
|
Newark | Temperature Sensor, -20 To 105Deg C Rohs Compliant: Yes |Analog Devices ADT7420UCPZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 208 |
|
$5.4100 / $9.5500 | Buy Now |
DISTI #
ADT7420UCPZ-R2CT-ND
|
DigiKey | SENSOR DGTL -40C-150C 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1273 In Stock |
|
$5.2086 / $9.1800 | Buy Now |
DISTI #
584-ADT7420UCPZ-R2
|
Mouser Electronics | Board Mount Temperature Sensors 0.25 C Accurate, 16-Bit Digital I2C Temperature Sensor RoHS: Compliant | 536 |
|
$5.2000 / $9.1800 | Buy Now |
|
Analog Devices Inc | +/-0.25C accurate 12C Temperat Min Qty: 1 Package Multiple: 250 | 1728 |
|
$3.8200 / $9.1800 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC | 54 |
|
$7.2150 / $11.7000 | Buy Now |
|
Ameya Holding Limited | ADT7420UCPZ-R2, 16 位 温度传感器, ±0.25°C, 串行 I2C接口, 16针 LFCSP封装 | 460 |
|
RFQ | |
DISTI #
4029995RL
|
element14 Asia-Pacific | TEMPERATURE SENSOR, -20 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 208 |
|
$5.4720 / $8.3183 | Buy Now |
DISTI #
4029995
|
element14 Asia-Pacific | TEMPERATURE SENSOR, -20 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 208 |
|
$5.4720 / $9.6569 | Buy Now |
DISTI #
4029995
|
Farnell | TEMPERATURE SENSOR, -20 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 208 |
|
$5.2883 / $9.1069 | Buy Now |