ADT7488AARMZ-RL
Description: Digital Temperature Sensor with SST Interface and Voltage Monitor, C/O FOR MICRO 10 PKG, 3000-REEL

Overview of ADT7488AARMZ-RL by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for ADT7488AARMZ-RL by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK8877
Newark Adt7488Aarmz-Rl, Shift Registers |Onsemi ADT7488AARMZ-RL RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5000
  • 250 $2.1000
  • 500 $2.0300
$2.0300 / $2.5000 Buy Now
DISTI # ADT7488AARMZ-RL
Avnet Americas REM/INT DIOTMP MONSST ITF - Tape and Reel (Alt: ADT7488AARMZ-RL) RoHS: Compliant Min Qty: 162 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 10983 Partner Stock
  • 162 $2.2940
  • 170 $2.2320
  • 330 $2.1700
  • 810 $2.1080
  • 1,700 $2.0460
  • 8,100 $1.9840
  • 17,000 $1.9220
$1.9220 / $2.2940 Buy Now
Rochester Electronics ADT7488 - SST Digital Temperature Sensor and Voltage Monitor ' RoHS: Compliant Status: Obsolete Min Qty: 1 10983
  • 1 $2.2600
  • 25 $2.2200
  • 100 $2.1300
  • 500 $2.0400
  • 1,000 $1.9200
$1.9200 / $2.2600 Buy Now

CAD Models for ADT7488AARMZ-RL by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADT7488AARMZ-RL by onsemi

ADT7488AARMZ-RL
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
C/O FOR MICRO 10 PKG
Package Description
MSOP-10
Pin Count
10
Manufacturer Package Code
846B
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Accuracy-Max (Cel)
4 Cel
Additional Feature
HYSTERESIS IS 0.15V
Body Breadth
3 mm
Body Height
1.025 mm
Body Length or Diameter
3 mm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
10
Number of Terminals
10
Operating Current-Max
5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
1-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP10,.19,20
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. ADT7488AARMZ-RL
    onsemi
    Digital Temperature Sensor with SST Interface and Voltage Monitor, C/O FOR MICRO 10 PKG, 3000-REEL
    VS

Related Parts for ADT7488AARMZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADT7488AARMZ-RL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADT7488AARMZ-RL by onsemi

Select Manufacturer
Which Manufacturer of ADT7488AARMZ-RL would you like to use for your alert(s)?
  • Please alert me when ADT7488AARMZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADT7488AARMZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADT7488AARMZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADT7488AARMZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADT7488AARMZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADT7488AARMZ-RL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: