Part Details for ADT7488AARMZ-RL7 by onsemi
Overview of ADT7488AARMZ-RL7 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ADT7488AARMZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8878
|
Newark | Adt7488Aarmz-Rl7, Shift Registers |Onsemi ADT7488AARMZ-RL7 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.6900 | Buy Now |
DISTI #
ADT7488AARMZ-RL7
|
Avnet Americas | TEMP SENSOR DGTL 1-WIRE 10MSOP - Tape and Reel (Alt: ADT7488AARMZ-RL7) RoHS: Compliant Min Qty: 148 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10613 Partner Stock |
|
$2.1080 / $2.5160 | Buy Now |
|
Rochester Electronics | ADT7488 - SST Digital Temperature Sensor and Voltage Monitor RoHS: Compliant Status: Obsolete Min Qty: 1 | 10613 |
|
$2.1100 / $2.4800 | Buy Now |
Part Details for ADT7488AARMZ-RL7
ADT7488AARMZ-RL7 CAD Models
ADT7488AARMZ-RL7 Part Data Attributes
|
ADT7488AARMZ-RL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7488AARMZ-RL7
onsemi
Digital Temperature Sensor with SST Interface and Voltage Monitor, C/O FOR MICRO 10 PKG, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | C/O FOR MICRO 10 PKG | |
Package Description | LEAD FREE, MO-187-BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 4 Cel | |
Additional Feature | HYSTERESIS IS 0.15V | |
Body Breadth | 3 mm | |
Body Height | 1.025 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 10 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |