-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC7026BSTZ62I | Analog Devices | Flash ARM7+12-ch,12-B ADC &4x1 | |
ADUC7026BSTZ62 | Analog Devices | Flash ARM7+12-ch,12-B ADC &4x1 | |
ADUC7026BSTZ62I-RL | Analog Devices | Flash ARM7+12-ch,12-B ADC &4x1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8957
|
Newark | Arm Mcu, 40Mips, 40 I/O, Lqfp-80, Product Range:Aduc70Xx Series Microcontrollers, Device Core:-, Data Bus Width:-, Operating Frequency Max:-, Program Memory Size:62Kb, No. Of Pins:80Pins, Ic Case/Package:Lqfp, No. Of I/O S:40I/O S Rohs Compliant: Yes |Analog Devices ADUC7026BSTZ62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$15.8400 / $22.1600 | Buy Now |
DISTI #
ADUC7026BSTZ62-ND
|
DigiKey | IC MCU 16/32BIT 62KB FLSH 80LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
44 In Stock |
|
$14.2125 / $25.5100 | Buy Now |
DISTI #
584-ADUC7026BSTZ62
|
Mouser Electronics | ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant | 211 |
|
$14.2100 / $23.6500 | Buy Now |
|
Analog Devices Inc | Flash ARM7+12-ch,12-B ADC &4x1 Package Multiple: 1 | 1155 |
|
$10.8100 / $25.5100 | Buy Now |
DISTI #
77688894
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 29 Date Code: 2340 | Americas - 29 |
|
$15.4300 | Buy Now |
DISTI #
10536862
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$13.4600 / $17.9100 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 32-BIT, FLASH, 41.78 MHZ, RISC MICROCONTROLLER, PQFP80 | 1 |
|
$13.7475 | Buy Now |
|
Rochester Electronics | Precision Analog Microcontroller 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$14.0900 / $16.5800 | Buy Now |
DISTI #
ADUC7026BSTZ62
|
TME | IC: microcontroller, LQFP80 Min Qty: 1 | 0 |
|
$16.2000 / $20.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC7026BSTZ62
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7026BSTZ62
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 44 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 63488 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 41.78 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |