Microcontrollers and Processors
ADUC841BS62-5
Description: IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MO-112AC1, MQFP-52, Microcontroller

Overview of ADUC841BS62-5 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADUC841BS62-5 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADUC841BS62-5 by Analog Devices Inc

ADUC841BS62-5
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
52
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Analog Devices
Has ADC
YES
Additional Feature
OPERATES AT 3V SUPPLY @ 8 MHZ
Address Bus Width
24
Bit Size
8
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e0
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
Number of Terminals
52
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
20 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ADUC841BS62-5
    Analog Devices Inc
    IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MO-112AC1, MQFP-52, Microcontroller
    VS

Alternate Parts for ADUC841BS62-5

This table gives cross-reference parts and alternative options found for ADUC841BS62-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC841BS62-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADUC841BSZ62-5 ADUC841BSZ62-5 Analog Devices Inc ADUC841BS62-5 vs ADUC841BSZ62-5
Part Number Description Manufacturer Compare
ADUC841BS IC 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP52, PLASTIC, QFP-52, Microcontroller Analog Devices Inc ADUC841BS62-5 vs ADUC841BS
ADUC831BS IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller Analog Devices Inc ADUC841BS62-5 vs ADUC831BS
ADUC841BCP62-5 IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller Analog Devices Inc ADUC841BS62-5 vs ADUC841BCP62-5
ADUC841BCPZ62-5 ADUC841BCPZ62-5 Analog Devices Inc ADUC841BS62-5 vs ADUC841BCPZ62-5
ADUC831BCP-REEL IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, CSP-56, Microcontroller Analog Devices Inc ADUC841BS62-5 vs ADUC831BCP-REEL
ADUC841BCP8-3 IC 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller Analog Devices Inc ADUC841BS62-5 vs ADUC841BCP8-3
ADUC832BSZ ADUC832BSZ Analog Devices Inc ADUC841BS62-5 vs ADUC832BSZ
ADUC832BS IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller Analog Devices Inc ADUC841BS62-5 vs ADUC832BS
ADUC841BSZ62-3 ADUC841BSZ62-3 Analog Devices Inc ADUC841BS62-5 vs ADUC841BSZ62-3
ADUC843BCP62-3 IC 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller Analog Devices Inc ADUC841BS62-5 vs ADUC843BCP62-3

Related Parts for ADUC841BS62-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUC841BS62-5 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUC841BS62-5 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUC841BS62-5 would you like to use for your alert(s)?
  • Please alert me when ADUC841BS62-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUC841BS62-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUC841BS62-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUC841BS62-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUC841BS62-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUC841BS62-5 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: