Part Details for ADUC847BSZ62-3 by Analog Devices Inc
Overview of ADUC847BSZ62-3 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUC847BSZ62-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUC847BSZ62-3-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 52MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
40 In Stock |
|
$20.8234 / $29.1200 | Buy Now |
DISTI #
584-ADUC847BSZ62-3
|
Mouser Electronics | 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP RoHS: Compliant | 0 |
|
$21.8700 / $29.1100 | Order Now |
|
Analog Devices Inc | 10 Channel 24 Bit ADC + Flash Min Qty: 1 Package Multiple: 1 | 556 |
|
$14.1900 / $29.1200 | Buy Now |
DISTI #
26635368
|
Verical | MCU 8-bit 8052 CISC 62KB Flash 3V 52-Pin MQFP Tray Min Qty: 33 Package Multiple: 33 | Americas - 528 |
|
$21.3429 | Buy Now |
DISTI #
ADUC847BSZ62-3
|
TME | IC: microcontroller 8051, Interface: I2C,SPI,UART, 2.7÷3.6VDC Min Qty: 96 | 0 |
|
$16.6000 | RFQ |
|
Chip1Cloud | MicroConverter? Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU | IC MCU 8BIT 62KB FLASH 52MQFP | 1900 |
|
RFQ |
Part Details for ADUC847BSZ62-3
ADUC847BSZ62-3 CAD Models
ADUC847BSZ62-3 Part Data Attributes:
|
ADUC847BSZ62-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC847BSZ62-3
Analog Devices Inc
MicroConverter® Multichannel24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, MO-112-AC-1, MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |