-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUC848BCPZ62-3-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
51 In Stock |
|
$16.1959 / $22.6500 | Buy Now |
DISTI #
584-ADUC848BCPZ62-3
|
Mouser Electronics | 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u RoHS: Compliant | 47 |
|
$15.8700 / $22.6400 | Buy Now |
|
Analog Devices Inc | 10 Channel 16 BIT ADC + FAST Min Qty: 1 Package Multiple: 1 | 1328 |
|
$11.0400 / $22.6500 | Buy Now |
DISTI #
26723326
|
Verical | MCU 8-bit 8052 CISC 62KB Flash 3V 56-Pin LFCSP EP Tray Min Qty: 43 Package Multiple: 43 | Americas - 1290 |
|
$14.8974 / $17.0882 | Buy Now |
DISTI #
73546845
|
Verical | MCU 8-bit 8052 CISC 62KB Flash 3V 56-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 90 |
|
$14.6800 / $20.5100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | ADUC848 - MicroConverterMultichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$14.4000 / $16.9500 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 62KB FLASH 56LFCSP | 1328 |
|
RFQ | |
|
Chip1Cloud | MicroConverter? Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU | IC MCU 8BIT 62KB FLASH 56LFCSP | 1640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC848BCPZ62-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC848BCPZ62-3
Analog Devices Inc
MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220-VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ADUC848BCPZ62-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC848BCPZ62-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC848BCP62-3 | IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, MO-220-VLLD-2, LFCSP-56, Microcontroller | Analog Devices Inc | ADUC848BCPZ62-3 vs ADUC848BCP62-3 |