Part Details for ADUC848BCPZ8-3 by Analog Devices Inc
Overview of ADUC848BCPZ8-3 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUC848BCPZ8-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUC848BCPZ8-3-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 56LFCSP Min Qty: 70 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2103 | Buy Now |
DISTI #
584-ADUC848BCPZ8-3
|
Mouser Electronics | 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u RoHS: Compliant | 0 |
|
$11.6200 / $13.2100 | Order Now |
|
Analog Devices Inc | 10 Channel 16 BIT ADC + FAST Min Qty: 1 Package Multiple: 1 | 285 |
|
$6.7200 / $12.8300 | Buy Now |
DISTI #
26635365
|
Verical | MCU 8-bit 8052 CISC 8KB Flash 3V 56-Pin LFCSP EP Tray Min Qty: 31 Package Multiple: 31 | Americas - 31 |
|
$10.1000 | Buy Now |
|
Rochester Electronics | ADUC848 - MicroConverterMultichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$8.7600 / $10.3100 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 8KB FLASH 56LFCSP | 31 |
|
RFQ |
Part Details for ADUC848BCPZ8-3
ADUC848BCPZ8-3 CAD Models
ADUC848BCPZ8-3 Part Data Attributes
|
ADUC848BCPZ8-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC848BCPZ8-3
Analog Devices Inc
MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220-VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |