Part Details for ADUCM3027BCPZ-R7 by Analog Devices Inc
Overview of ADUCM3027BCPZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Renewable Energy
Telecommunications
Robotics and Drones
Price & Stock for ADUCM3027BCPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUCM3027BCPZ-R7CT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4154 / $21.5600 | Buy Now |
DISTI #
584-ADUCM3027BCPZ-R7
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash Memory RoHS: Compliant | 623 |
|
$15.8000 / $22.0000 | Buy Now |
|
Analog Devices Inc | LowPwr CortexM3 w/128kEmbedded Min Qty: 750 Package Multiple: 750 | 0 |
|
$10.8600 / $21.5600 | Buy Now |
|
Rochester Electronics | ADUCM3027 - LowPwr CortexM3 w/128kEmbedded Flash/ADC RoHS: Compliant Status: Active Min Qty: 1 | 5202 |
|
$13.7100 / $16.1300 | Buy Now |
DISTI #
ADUCM3027BCPZR7
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 750 | 0 |
|
$14.4600 / $14.6500 | Buy Now |
Part Details for ADUCM3027BCPZ-R7
ADUCM3027BCPZ-R7 CAD Models
ADUCM3027BCPZ-R7 Part Data Attributes:
|
ADUCM3027BCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM3027BCPZ-R7
Analog Devices Inc
ADUCM3027BCPZ-R7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-02-18 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 26 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.74 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |