Part Details for ADUCM320BBCZ-RL by Analog Devices Inc
Overview of ADUCM320BBCZ-RL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUCM320BBCZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5692
|
Newark | Arm Mcu, 100Mips, 39I/O, Cspbga-96, Product Range:Arm Cortex-M3 Family Aducm320 Series Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:-, Program Memory Size:128Kb, No. Of Pins:96Pins, Adc Channels:- Rohs Compliant: Yes |Analog Devices ADUCM320BBCZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$22.9500 / $30.5600 | Buy Now |
DISTI #
505-ADUCM320BBCZ-RLCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 96CSPBGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4997 In Stock |
|
$19.1781 / $29.3800 | Buy Now |
DISTI #
584-ADUCM320BBCZ-RL
|
Mouser Electronics | ARM Microcontrollers - MCU Precision Analog Microcontroller, 14-Bit Analog I/O with MDIO Interface, ARM Cortex-M3 RoHS: Compliant | 4893 |
|
$19.1500 / $29.3800 | Buy Now |
|
Analog Devices Inc | Lumentum Part to Reserve Buffe Min Qty: 1 Package Multiple: 2500 | 1000 |
|
$15.0700 / $29.3800 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 256KB FLSH 96CSPBGA | 3580 |
|
RFQ | |
DISTI #
4029618RL
|
element14 Asia-Pacific | ARM MCU, 100MIPS, 39I/O, CSPBGA-96 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$20.2087 / $28.5724 | Buy Now |
DISTI #
4029618
|
element14 Asia-Pacific | ARM MCU, 100MIPS, 39I/O, CSPBGA-96 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$20.2087 / $30.9842 | Buy Now |
DISTI #
4029618
|
Farnell | ARM MCU, 100MIPS, 39I/O, CSPBGA-96 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$20.0717 / $29.3519 | Buy Now |
DISTI #
4029618RL
|
Farnell | ARM MCU, 100MIPS, 39I/O, CSPBGA-96 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$20.0717 / $27.0537 | Buy Now |
Part Details for ADUCM320BBCZ-RL
ADUCM320BBCZ-RL CAD Models
ADUCM320BBCZ-RL Part Data Attributes:
|
ADUCM320BBCZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM320BBCZ-RL
Analog Devices Inc
ADUCM320BBCZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-96 | |
Pin Count | 96 | |
Manufacturer Package Code | BC-96-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ADUCM320BBCZ-RL
This table gives cross-reference parts and alternative options found for ADUCM320BBCZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUCM320BBCZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUCM320BBCZI-RL | ADUCM320BBCZI-RL | Analog Devices Inc | ADUCM320BBCZ-RL vs ADUCM320BBCZI-RL |