-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Precision Analog Microcontroller, ARM Cortex M3 with single Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8941
|
Newark | Arm Mcu, 20Mips, 19I/O, Lfcsp-48, Product Range:Arm Cortex-M3 Family Aducm36X Series Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:-, Program Memory Size:128Kb, No. Of Pins:48Pins, Adc Channels:- Rohs Compliant: Yes |Analog Devices ADUCM361BCPZ128 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$9.9400 / $14.4200 | Buy Now |
DISTI #
505-ADUCM361BCPZ128-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
810 In Stock |
|
$8.7852 / $13.8700 | Buy Now |
DISTI #
584-ADUCM361BCPZ128
|
Mouser Electronics | ARM Microcontrollers - MCU Low Power Precision Analog Microcontroller, ARM Cortex M3 with single Sigma-Delta ADC RoHS: Compliant | 430 |
|
$8.7800 / $13.8700 | Buy Now |
|
Analog Devices Inc | Cortex M3 MCU + Single 24bit S Min Qty: 1 Package Multiple: 1 | 162 |
|
$5.9500 / $13.8700 | Buy Now |
DISTI #
20799401
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$7.9840 / $12.3160 | Buy Now |
|
Rochester Electronics | ADUCM361 - Low Power Precision Analog Microcontroller, ARM Cortex M3 with single Sigma-Delta ADC RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$8.1100 / $9.5400 | Buy Now |
DISTI #
ADUCM361BCPZ128
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 76 | 0 |
|
$8.5500 / $9.1400 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 128KB FLASH 48LFCSP | 20000 |
|
RFQ | |
DISTI #
4029624
|
element14 Asia-Pacific | ARM MCU, 20MIPS, 19I/O, LFCSP-48 RoHS: Compliant Min Qty: 1 Container: Each | 46 |
|
$10.0970 / $14.6469 | Buy Now |
DISTI #
4029624
|
Farnell | ARM MCU, 20MIPS, 19I/O, LFCSP-48 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 46 |
|
$9.5858 / $13.8781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUCM361BCPZ128
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM361BCPZ128
Analog Devices Inc
Low Power Precision Analog Microcontroller, ARM Cortex M3 with single Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LFCSP-WQ-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 19 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |