Part Details for ADUCM362BCPZ256RL7 by Analog Devices Inc
Overview of ADUCM362BCPZ256RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUCM362BCPZ256RL7 | Analog Devices | Cortex M3 + 24K/256K + Dual 24 |
Price & Stock for ADUCM362BCPZ256RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUCM362BCPZ256RL7TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.8750 | Buy Now |
DISTI #
584-UCM362BCPZ256RL7
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE RoHS: Compliant | 640 |
|
$15.6200 / $23.1900 | Buy Now |
|
Analog Devices Inc | Cortex M3 + 24K/256K + Dual 24 Min Qty: 750 Package Multiple: 750 | 0 |
|
$10.8300 / $17.3200 | Buy Now |
|
Rochester Electronics | ADUCM362 - Low Power, Precision Analog Microcontroller with Dual Sigma-Delta ADCs, ARM Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 479 |
|
$14.7500 / $17.3500 | Buy Now |
DISTI #
ADUCM362BCPZ2R7
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 750 | 0 |
|
$15.5700 / $15.7600 | Buy Now |
Part Details for ADUCM362BCPZ256RL7
ADUCM362BCPZ256RL7 CAD Models
ADUCM362BCPZ256RL7 Part Data Attributes
|
ADUCM362BCPZ256RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM362BCPZ256RL7
Analog Devices Inc
ADUCM362BCPZ256RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | DUAL 24-BIT ADCS | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 19 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |