Part Details for ADUM152N0BRZ by Analog Devices Inc
Overview of ADUM152N0BRZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM152N0BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5817
|
Newark | Digital Isolator, 5Ch, -40 To 125Deg C, No. Of Channels:5Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM152N0BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$3.6900 / $5.2900 | Buy Now |
DISTI #
505-ADUM152N0BRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 5CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
215 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
584-ADUM152N0BRZ
|
Mouser Electronics | Digital Isolators Robust 3.0 kV rms Five Channel Digital Isolators w/ Fail-Safe & 2 Reverse Channels RoHS: Compliant | 21207 |
|
$2.5400 / $5.0900 | Buy Now |
DISTI #
E54:1762_10389788
|
Arrow Electronics | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 | Europe - 137 |
|
$2.3120 / $3.3960 | Buy Now |
|
Analog Devices Inc | IC Robust 5 ch digital Iso 5/2 Min Qty: 1 Package Multiple: 48 | 1291 |
|
$1.9000 / $5.0900 | Buy Now |
DISTI #
26623894
|
Verical | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Americas - 1200 |
|
$2.7143 | Buy Now |
DISTI #
67021279
|
Verical | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 136 |
|
$2.3120 / $3.3960 | Buy Now |
DISTI #
ADUM152N0BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.5800 / $3.0100 | RFQ |
DISTI #
ADUM152N0BRZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 240 | 0 |
|
$2.4900 / $2.5800 | Buy Now |
DISTI #
4031875
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 5CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 244 |
|
$2.6794 / $5.3735 | Buy Now |