Part Details for ADUM2200ARWZ by Analog Devices Inc
Overview of ADUM2200ARWZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM2200ARWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM2200ARWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
170 In Stock |
|
$3.6107 / $6.6100 | Buy Now |
DISTI #
584-ADUM2200ARWZ
|
Mouser Electronics | Digital Isolators Dual-Channel Digital Isolators, 5 kV RoHS: Compliant | 141 |
|
$3.8300 / $6.7900 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 47 | 15168 |
|
$2.0000 / $6.6100 | Buy Now |
DISTI #
71199745
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 112 |
|
$3.3050 / $5.7340 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Rochester Electronics | ADUM2200 - 5 KV, Dual-Channel Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$3.4100 / $4.0100 | Buy Now |
DISTI #
ADUM2200ARWZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$3.0200 / $4.0800 | RFQ |