-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Digital Isolators, 5 kV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5837
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM2211SRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$3.3900 / $5.4200 | Buy Now |
DISTI #
ADUM2211SRWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
584-ADUM2211SRWZ
|
Mouser Electronics | Digital Isolators Dual-Channel Digital Isolators, 5 kV RoHS: Compliant | 209 |
|
$2.6000 / $5.2100 | Buy Now |
DISTI #
E54:1762_02907681
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Europe - 711 |
|
$2.4930 / $4.3910 | Buy Now |
|
Analog Devices Inc | 5kV DUAL-CHANNEL DIGITAL ISOLA Min Qty: 1 Package Multiple: 47 | 50 |
|
$1.9500 / $5.2200 | Buy Now |
DISTI #
71221258
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 710 |
|
$2.4930 / $4.3910 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Rochester Electronics | ADUM2211 - Dual-Channel Digital Isolators, 5 kV RoHS: Compliant Status: Active Min Qty: 1 | 582 |
|
$2.4200 / $2.8400 | Buy Now |
|
ComSIT USA | 5 KV Interface Circuit, CMOS, PDSO16 RoHS: Compliant | Europe - 2 |
|
RFQ | |
|
Chip1Cloud | Dual-Channel Digital Isolators, 5 kV | 3010 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM2211SRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2211SRWZ
Analog Devices Inc
Dual-Channel Digital Isolators, 5 kV
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM2211SRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2211SRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2211SRWZ-RL | Dual-Channel Digital Isolators, 5 kV | Analog Devices Inc | ADUM2211SRWZ vs ADUM2211SRWZ-RL |