Filter Your Search
1 - 2 of 2 results
|
ADUM2211SRWZ-RL
Analog Devices Inc
|
$3.4816 | No | Yes | Active | 5 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADUM2211SRWZ
Analog Devices Inc
|
$3.6946 | No | Yes | Active | 3.3 V | DIGITAL ISOLATOR | CMOS | ALSO OPERATES AT 5V NOMINAL SUPPLY | 2 | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |