-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM260N0BRIZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5885
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM260N0BRIZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 636 |
|
$4.1200 / $6.5700 | Buy Now |
DISTI #
505-ADUM260N0BRIZ-RLCT-ND
|
DigiKey | DGTL ISO 5000VRMS 6CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5137 In Stock |
|
$3.1702 / $6.3200 | Buy Now |
DISTI #
584-ADUM260N0BRIZ-RL
|
Mouser Electronics | Digital Isolators Robust 5.0 kVrms Six Channel Digital Isolator w/ Fail-Safe & 0 Reverse Channels RoHS: Compliant | 4030 |
|
$3.0800 / $6.3200 | Buy Now |
DISTI #
V36:1790_16956566
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2318 | Americas - 1000 |
|
$2.9140 / $2.9430 | Buy Now |
|
Analog Devices Inc | Robust 5kV 6 CH Digital ISO 6/ Min Qty: 1 Package Multiple: 1000 | 2028 |
|
$3.1702 / $6.3200 | Buy Now |
DISTI #
70353814
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2318 | Americas - 1000 |
|
$2.9140 / $2.9430 | Buy Now |
DISTI #
ADUM260N0BRIZRL
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.0900 | Buy Now |
DISTI #
C1S103101632711
|
Chip1Stop | Isolators RoHS: Compliant Container: Cut Tape | 40 |
|
$3.5500 / $4.6000 | Buy Now |
DISTI #
4031980
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 6CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 636 |
|
$3.3340 / $6.6681 | Buy Now |
DISTI #
4031980RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 6CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 636 |
|
$3.3340 / $5.6502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM260N0BRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM260N0BRIZ-RL
Analog Devices Inc
ADUM260N0BRIZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM260N0BRIZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM260N0BRIZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO6762FQDWRQ1 | Automotive, general-purpose, 50-Mbps, six-channel (4/2) digital isolator with robust EMC 16-SOIC -40 to 125 | Texas Instruments | ADUM260N0BRIZ-RL vs ISO6762FQDWRQ1 |
ISO6762FDWR | General purpose, 50-Mbps, six-channel (4/2) digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM260N0BRIZ-RL vs ISO6762FDWR |
ISO7762DBQ | Robust EMC, six-channel, 4/2, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ADUM260N0BRIZ-RL vs ISO7762DBQ |
ADUM262N1WBRIZ | ADUM262N1WBRIZ | Analog Devices Inc | ADUM260N0BRIZ-RL vs ADUM262N1WBRIZ |
ISO7762QDBQQ1 | Automotive, robust EMC, six-channel, 4/2, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM260N0BRIZ-RL vs ISO7762QDBQQ1 |
ISO7762FDBQR | Robust EMC, six-channel, 4/2, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ADUM260N0BRIZ-RL vs ISO7762FDBQR |
ISO7762QDWQ1 | Automotive, robust EMC, six-channel, 4/2, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM260N0BRIZ-RL vs ISO7762QDWQ1 |
ISO7762FQDWRQ1 | Automotive, robust EMC, six-channel, 4/2, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM260N0BRIZ-RL vs ISO7762FQDWRQ1 |
ISO7762FDWR | Robust EMC, six-channel, 4/2, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM260N0BRIZ-RL vs ISO7762FDWR |
ISO7762DBQR | Robust EMC, six-channel, 4/2, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ADUM260N0BRIZ-RL vs ISO7762DBQR |