Part Details for ADUM4120CRIZ by Analog Devices Inc
Overview of ADUM4120CRIZ by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADUM4120CRIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9016
|
Newark | Gate Driver, 1Channel, Mosfet, Wsoic, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Isolated, Power Switch Type:Igbt, Mosfet, No. Of Pins:6Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADUM4120CRIZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$4.1500 / $6.3600 | Buy Now |
DISTI #
ADUM4120CRIZ-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DRVR 6SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
465 In Stock |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
584-ADUM4120CRIZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated, Precision Gate Driver with 2 A Output RoHS: Compliant | 1541 |
|
$3.4700 / $6.1200 | Buy Now |
|
Analog Devices Inc | Iso Gate Drvr w/2A output w/Gl Min Qty: 1 Package Multiple: 100 | 27193 |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
35217999
|
Verical | Driver 2.3A 1-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 6-Pin SOIC W Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 27100 |
|
$3.6429 | Buy Now |
DISTI #
70796546
|
Verical | Driver 2.3A 1-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 6-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 56 |
|
$3.1140 / $5.2890 | Buy Now |
|
Rochester Electronics | ADUM4120 - Isolated, Precision Gate Driver with 2 A Output RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$3.1600 / $3.7200 | Buy Now |
DISTI #
ADUM4120CRIZ
|
TME | IC: driver, gate driver, iCoupler®, SO6-W, 2.3A, Ch: 1, Uinsul: 5kV Min Qty: 1 | 0 |
|
$3.4000 / $5.1000 | RFQ |
|
Ameya Holding Limited | 27193 |
|
RFQ | ||
DISTI #
ADUM4120CRIZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 200 |
|
$3.6100 / $4.0600 | Buy Now |
Part Details for ADUM4120CRIZ
ADUM4120CRIZ CAD Models
ADUM4120CRIZ Part Data Attributes:
|
ADUM4120CRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4120CRIZ
Analog Devices Inc
ADUM4120CRIZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | RI-6-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-05 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.079 µs | |
Turn-on Time | 0.068 µs | |
Width | 4.575 mm |