Filter Your Search
1 - 2 of 2 results
|
ADUM4120CRIZ
Analog Devices Inc
|
$4.2559 | No | Yes | Active | 5 V | 15 V | 2.3 A | 79 ns | 68 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 6.5 V | 2.5 V | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G6 | 3 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 4.575 mm | ANALOG DEVICES INC | SOIC-6 | 6 | RI-6-1 | compliant | 2017-05-05 | Analog Devices | ||
|
ADUM4120CRIZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 15 V | 2.3 A | 79 ns | 68 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 6.5 V | 2.5 V | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G6 | 3 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 4.575 mm | ANALOG DEVICES INC | SOIC-6 | 6 | RI-6-1 | compliant | 2017-05-05 | Analog Devices |