Part Details for ADV001-00E by NVE Corporation
Overview of ADV001-00E by NVE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADV001-00E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
391-1068-5-ND
|
DigiKey | MAGNETIC SWITCH LATCH 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
42 In Stock |
|
$2.3432 / $3.5100 | Buy Now |
Part Details for ADV001-00E
ADV001-00E CAD Models
ADV001-00E Part Data Attributes
|
ADV001-00E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
ADV001-00E
NVE Corporation
Magnetoresistive Sensor, 0mT Min, 0mT Max, 0-20mA, Square, Surface Mount, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
Body Breadth | 3 mm | |
Body Height | 1.02 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 1 mT | |
Magnetic Field Range-Min | -1 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 0-20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |