Signal Circuits
ADV3200ASWZ
Description: 32-CHANNEL, CROSS POINT SWITCH, PQFP176, 24 X 24 MM, ROHS COMPLIANT, MS-026BGA-HD, LQFP-176

Overview of ADV3200ASWZ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ADV3200ASWZ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADV3200ASWZ by Rochester Electronics LLC

ADV3200ASWZ
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFP
Package Description
HLFQFP,
Pin Count
176
Reach Compliance Code
unknown
Analog IC - Other Type
CROSS POINT SWITCH
JESD-30 Code
S-PQFP-G176
Length
24 mm
Neg Supply Voltage-Max (Vsup)
-2.75 V
Neg Supply Voltage-Min (Vsup)
-2.25 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Number of Channels
32
Number of Functions
1
Number of Terminals
176
Off-state Isolation-Nom
90 dB
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
24 mm
Want to compare parts?
  1. ADV3200ASWZ
    Rochester Electronics LLC
    32-CHANNEL, CROSS POINT SWITCH, PQFP176, 24 X 24 MM, ROHS COMPLIANT, MS-026BGA-HD, LQFP-176
    VS

Related Parts for ADV3200ASWZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADV3200ASWZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADV3200ASWZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADV3200ASWZ would you like to use for your alert(s)?
  • Please alert me when ADV3200ASWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADV3200ASWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADV3200ASWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADV3200ASWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADV3200ASWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADV3200ASWZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: