Part Details for ADV7141KP50 by Analog Devices Inc
Overview of ADV7141KP50 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADV7141KP50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADV7141KP50-ND
|
DigiKey | IC DAC 24BIT V-OUT 44PLCC Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4047 In Stock |
|
$14.4500 | Buy Now |
|
Rochester Electronics | ADV7141 - EDGE GRAPHICS RAM-DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4047 |
|
$12.4000 / $14.5800 | Buy Now |
Part Details for ADV7141KP50
ADV7141KP50 CAD Models
ADV7141KP50 Part Data Attributes
|
ADV7141KP50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7141KP50
Analog Devices Inc
IC PALETTE-DAC DSPL CTLR, PQCC44, PLASTIC, LCC-44, Display Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 2 | |
Bus Compatibility | 8086; 80286; 80386; 80486 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |