Part Details for ADV7151LS135 by Analog Devices Inc
Overview of ADV7151LS135 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for ADV7151LS135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADV7151LS135-ND
|
DigiKey | IC DAC 10BIT 100QFP Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
213 In Stock |
|
$100.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 54 |
|
$59.0400 / $72.0000 | Buy Now |
|
Quest Components | PALETTE-DAC DSPL CTLR, PQFP100 | 43 |
|
$69.0000 / $78.0000 | Buy Now |
|
Rochester Electronics | CMOS 220 MHz PSEUDO-Color GRAPHICS Triple 10-Bit Video RAM-DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 213 |
|
$86.4700 / $101.7300 | Buy Now |
Part Details for ADV7151LS135
ADV7151LS135 CAD Models
ADV7151LS135 Part Data Attributes
|
ADV7151LS135
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7151LS135
Analog Devices Inc
IC PALETTE-DAC DSPL CTLR, PQFP100, PLASTIC, QFP-100, Display Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 135 MHz | |
External Data Bus Width | 10 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |