Part Details for ADV7162KSZ220 by Analog Devices Inc
Overview of ADV7162KSZ220 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7162KSZ220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADV7162KSZ220-ND
|
DigiKey | IC DAC 10BIT V-OUT 160MQFP Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5508 In Stock |
|
$75.0500 | Buy Now |
|
Quest Components | PALETTE DAC, 1600 X 1200 PIXELS, CMOS, PQFP160 | 838 |
|
$25.0000 / $32.5000 | Buy Now |
|
Rochester Electronics | ADV7162 - 96-Bit TRUE-Color Video RAM-DAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5508 |
|
$64.4000 / $75.7600 | Buy Now |
Part Details for ADV7162KSZ220
ADV7162KSZ220 CAD Models
ADV7162KSZ220 Part Data Attributes:
|
ADV7162KSZ220
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7162KSZ220
Analog Devices Inc
IC 1600 X 1200 PIXELS PALETTE-DAC DSPL CTLR, PQFP160, PLASTIC, QFP-160, Display Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Display Configuration | 1600 X 1200 PIXELS | |
External Data Bus Width | 10 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.92 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
Alternate Parts for ADV7162KSZ220
This table gives cross-reference parts and alternative options found for ADV7162KSZ220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7162KSZ220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7162KS220 | IC 1600 X 1200 PIXELS PALETTE-DAC DSPL CTLR, PQFP160, PLASTIC, QFP-160, Display Controller | Analog Devices Inc | ADV7162KSZ220 vs ADV7162KS220 |