-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADV7171KSUZ-REEL-ND
|
DigiKey | IC DAC VIDEO ENC NTSC 44TQFP TR Min Qty: 35 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
9810 In Stock |
|
$8.6800 | Buy Now |
DISTI #
ADV7171KSUZ-REELTR-ND
|
DigiKey | IC DAC VIDEO ENC NTSC 44TQFP TR Min Qty: 35 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | ADVANCED NTSC/PAL ENCODER Min Qty: 1500 Package Multiple: 1500 | 4500 |
|
$8.5000 / $13.2300 | Buy Now |
|
Rochester Electronics | ADV7171 - Digital PAL/NTSC Video Encoder with 10-Bit SSAF and ADVANCED Power Management RoHS: Compliant Status: Active Min Qty: 1 | 9810 |
|
$7.4500 / $8.7700 | Buy Now |
|
Win Source Electronics | IC DAC VIDEO ENC NTSC 44TQFP TR | 13000 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7171KSUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7171KSUZ-REEL
Analog Devices Inc
Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Pin Count | 44 | |
Manufacturer Package Code | SU-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE AT 4.75V TO 5.25V SUPPLY | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 155 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Video Standard | PAL; NTSC | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADV7171KSUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7171KSUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7171KSZ | Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management | Analog Devices Inc | ADV7171KSUZ-REEL vs ADV7171KSZ |
ADV7171KS | IC COLOR SIGNAL ENCODER, PQFP44, MS-022AB, MQFP-44, Color Signal Converter | Analog Devices Inc | ADV7171KSUZ-REEL vs ADV7171KS |
ADV7176AKSZ | IC COLOR SIGNAL ENCODER, PQFP44, LEAD FREE, PLASTIC, MQFP-44, Color Signal Converter | Analog Devices Inc | ADV7171KSUZ-REEL vs ADV7176AKSZ |
ADV7171KS-REEL | IC COLOR SIGNAL ENCODER, PQFP44, MS-022AB, MQFP-44, Color Signal Converter | Analog Devices Inc | ADV7171KSUZ-REEL vs ADV7171KS-REEL |