There are no models available for this part yet.
Overview of ADV7173KST-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADV7173KST-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADV7173 - Digital PAL/NTSC Video Encoder with Six DACS (10 BITS), Color Control and ENHANCED Power Management ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$9.2100 / $10.8300 | Buy Now |
CAD Models for ADV7173KST-REEL by Analog Devices Inc
Part Data Attributes for ADV7173KST-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, TQFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE WITH 5V SUPPLY
|
Consumer IC Type
|
COLOR SIGNAL ENCODER
|
Input Type
|
R-Y; B-Y; Y
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Video Standard
|
PAL; NTSC
|
Width
|
7 mm
|
Alternate Parts for ADV7173KST-REEL
This table gives cross-reference parts and alternative options found for ADV7173KST-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7173KST-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7173KSTZ-REEL | Digital PAL/NTSC Video Encoder with Six DACs (10 Bits), Color Control and Enhanced Power Management | Analog Devices Inc | ADV7173KST-REEL vs ADV7173KSTZ-REEL |
Related Parts for ADV7173KST-REEL
-
ADUC7121BBCZ-RLMicrocontrollers
-
ADS802EAnalog to Digital Converters
-
ADUM5412BRSZOther Analog ICs
-
ADR4520BRZVoltage References
-
ADV212BBCZ-150Other Consumer ICs
-
AD9777BSVZRLDigital to Analog Converters
-
ADSP-BF533SBBC400Digital Signal Processors
-
ADUM7643ARQZ-RL7Other Interface ICs
-
ADUM3223BRZ-RL7Peripheral Drivers