Part Details for ADV7180WBCP32Z by Analog Devices Inc
Overview of ADV7180WBCP32Z by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7180WBCP32Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9062
|
Newark | Video Decoder, 10Bit, 86Msps, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:1.65V, Supply Voltage Max:2V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADV7180WBCP32Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$9.6100 / $13.9200 | Buy Now |
DISTI #
505-ADV7180WBCP32Z-ND
|
DigiKey | IC VIDEO DECODER 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
94 In Stock |
|
$9.3225 / $14.7200 | Buy Now |
DISTI #
584-ADV7180WBCP32Z
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder RoHS: Compliant | 13 |
|
$10.1600 / $14.7100 | Buy Now |
|
Analog Devices Inc | 10-bit 4x Oversampling SDTV De Min Qty: 1 Package Multiple: 1 | 1654 |
|
$6.9400 / $14.7200 | Buy Now |
DISTI #
74065509
|
Verical | Video Decoder 1 ADC 10bit Automotive AEC-Q100 32-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 58 |
|
$8.4520 / $13.2490 | Buy Now |
DISTI #
ADV7180WBCP32Z
|
TME | IC: video decoder, I2C,serial, 10bit ADC,PAL/NTSC/ SECAM Min Qty: 1 | 0 |
|
$11.1000 / $14.0000 | RFQ |
|
Ameya Holding Limited | IC VIDEO DECODER SDTV 32LFCSP-WQ | 1654 |
|
RFQ | |
|
ComSIT USA | 10-BIT, 4X OVERSAMPLING SDTV VIDEO DECODER Color Signal Decoder, CMOS RoHS: Compliant | Europe - 58 |
|
RFQ | |
DISTI #
ADV7180WBCP32Z
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 72 | 0 |
|
$9.0800 / $9.7000 | Buy Now |
|
Chip1Cloud | 10-BIT 4X OVERSAMPLING SDTV DECO | 16200 |
|
RFQ |
Part Details for ADV7180WBCP32Z
ADV7180WBCP32Z CAD Models
ADV7180WBCP32Z Part Data Attributes:
|
ADV7180WBCP32Z
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7180WBCP32Z
Analog Devices Inc
10-Bit, 4x Oversampling SDTV Video Decoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |