Part Details for ADV7180WBST48Z by Analog Devices Inc
Overview of ADV7180WBST48Z by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7180WBST48Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7180WBST48Z-ND
|
DigiKey | IC VIDEO DECODER 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
34 In Stock |
|
$13.5027 / $19.5600 | Buy Now |
DISTI #
584-ADV7180WBST48Z
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder RoHS: Compliant | 1 |
|
$13.5000 / $19.5400 | Buy Now |
DISTI #
V99:2348_06224360
|
Arrow Electronics | Video Decoder 1 ADC 10bit Automotive AEC-Q100 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1726 | Americas - 33 |
|
$7.8570 / $11.8588 | Buy Now |
|
Analog Devices Inc | 10-bit 4x Oversampling SDTV De Min Qty: 1 Package Multiple: 1 | 1664 |
|
$7.3300 / $19.5600 | Buy Now |
DISTI #
29518145
|
Verical | Video Decoder 1 ADC 10bit Automotive AEC-Q100 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 33 |
|
$7.8570 | Buy Now |
|
Rochester Electronics | ADV7180 - 10-Bit, 4X Oversampling SDTV Video Decoder RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$11.4300 / $13.4500 | Buy Now |
|
Ameya Holding Limited | IC VID DECOD SDTV 10BIT 48LQFP | 1664 |
|
RFQ | |
DISTI #
ADV7180WBST48Z
|
Richardson RFPD | INTERFACE - AUDIO/VIDEO RoHS: Compliant Min Qty: 54 | 0 |
|
$12.0600 / $12.8800 | Buy Now |
|
Chip1Cloud | 10-Bit, 4�� Oversampling SDTV Video Decoder | IC VID DECOD SDTV 10BIT 48LQFP | 8000 |
|
RFQ |
Part Details for ADV7180WBST48Z
ADV7180WBST48Z CAD Models
ADV7180WBST48Z Part Data Attributes:
|
ADV7180WBST48Z
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7180WBST48Z
Analog Devices Inc
10-Bit, 4x Oversampling SDTV Video Decoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |