-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 10 channel Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9473
|
Newark | Color Signal Decoder, Cmos |Analog Devices ADV7181DWBCPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $16.1800 | Buy Now |
DISTI #
505-ADV7181DWBCPZ-ND
|
DigiKey | IC VIDEO DECODER SD/HD 64LFCSP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
181 In Stock |
|
$11.7746 / $17.0500 | Buy Now |
DISTI #
584-ADV7181DWBCPZ
|
Mouser Electronics | Video ICs 10-Bit, 10 channel Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer RoHS: Compliant | 14 |
|
$10.9500 / $17.0300 | Buy Now |
DISTI #
V99:2348_16324080
|
Arrow Electronics | Video Decoder 4 ADC 10bit Automotive AEC-Q100 64-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2041 | Americas - 51 |
|
$10.7960 / $16.9050 | Buy Now |
|
Analog Devices Inc | 10-bit SD/HD Video Decoder Min Qty: 1 Package Multiple: 1 | 1135 |
|
$8.0400 / $17.0500 | Buy Now |
|
Onlinecomponents.com |
78 Partner Stock |
|
$10.3700 / $33.6600 | Buy Now | |
DISTI #
26623831
|
Verical | Video Decoder 4 ADC 10bit Automotive AEC-Q100 64-Pin LFCSP EP Tray Min Qty: 62 Package Multiple: 62 | Americas - 1054 |
|
$11.4857 | Buy Now |
DISTI #
78404051
|
Verical | Video Decoder 4 ADC 10bit Automotive AEC-Q100 64-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 51 |
|
$10.7960 / $16.9050 | Buy Now |
|
Ameya Holding Limited | 1135 |
|
RFQ | ||
DISTI #
ADV7181DWBCPZ
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 62 | 0 |
|
$10.5200 / $11.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7181DWBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7181DWBCPZ
Analog Devices Inc
10-Bit, 10 channel Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |